
HC1-5502A-9 | |
|---|---|
DigiKey Part Number | 2156-HC1-5502A-9-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HC1-5502A-9 |
Description | EIA/ITU PABX SLIC |
Customer Reference | |
Detailed Description | Telecom IC Subscriber Line Interface Concept (SLIC) 24-CERDIP |
Datasheet | Datasheet |
Category | Voltage - Supply -42V ~ -58V, 10.8V ~ 13.2V |
Manufacturer Harris Corporation | Power (Watts) 580 mW |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Function Subscriber Line Interface Concept (SLIC) | Package / Case 24-CDIP (0.600", 15.24mm) |
Interface 2-Wire, 4-Wire | Supplier Device Package 24-CERDIP |
Number of Circuits 1 |
| Bulk: | 454 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | 11,01478 € | 253,34 € |
| Unit Price without VAT: | 11,01478 € |
|---|---|
| Unit Price with VAT: | 13,10759 € |

