
HAT2201WP-EL-E | |
|---|---|
DigiKey Part Number | 2156-HAT2201WP-EL-E-ND |
Manufacturer | |
Manufacturer Product Number | HAT2201WP-EL-E |
Description | 15A, 100V, N-CHANNEL MOSFET |
Customer Reference | |
Detailed Description | N-Channel 100 V 15A (Ta) Surface Mount 8-WPAK |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 43mOhm @ 7.5A, 10V |
Mfr | Gate Charge (Qg) (Max) @ Vgs 21 nC @ 10 V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 1450 pF @ 10 V |
Part Status Active | Operating Temperature 150°C (TJ) |
FET Type | Mounting Type Surface Mount |
Technology | Supplier Device Package 8-WPAK |
Drain to Source Voltage (Vdss) 100 V | Package / Case |
Current - Continuous Drain (Id) @ 25°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 161 | 1,58081 € | 254,51 € |
| Unit Price without VAT: | 1,58081 € |
|---|---|
| Unit Price with VAT: | 1,88116 € |

