
HA9P5144-9 | |
|---|---|
DigiKey Part Number | 2156-HA9P5144-9-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HA9P5144-9 |
Description | IC POWER 4 CIRCUIT 16SOIC |
Customer Reference | |
Detailed Description | Power Amplifier 4 Circuit 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 24 kHz | |
Current - Input Bias | 45 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 100µA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC |
| Bulk: | 1251 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 69 | 3,76942 € | 260,09 € |
| Unit Price without VAT: | 3,76942 € |
|---|---|
| Unit Price with VAT: | 4,48561 € |

