
HA9P5020-9 | |
|---|---|
DigiKey Part Number | 2156-HA9P5020-9-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HA9P5020-9 |
Description | CURRENT FEEDBACK VIDEO AMPLIFIER |
Customer Reference | |
Detailed Description | Video Amp 1 Current Feedback 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Current Feedback | |
Output Type | - | |
Number of Circuits | 1 | |
-3db Bandwidth | 100 MHz | |
Slew Rate | 800V/µs | |
Current - Supply | 7.5 mA | |
Current - Output / Channel | 65 mA | |
Voltage - Supply, Single/Dual (±) | ±5V ~ 15V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Bulk: | 4329 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 158 | 1,63513 € | 258,35 € |
| Unit Price without VAT: | 1,63513 € |
|---|---|
| Unit Price with VAT: | 1,94580 € |

