
HA9P5020-5 | |
|---|---|
DigiKey Part Number | 2156-HA9P5020-5-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | HA9P5020-5 |
Description | VIDEO AMPLIFIER |
Customer Reference | |
Detailed Description | Video Amp 1 Current Feedback 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Current Feedback | |
Output Type | - | |
Number of Circuits | 1 | |
-3db Bandwidth | 100 MHz | |
Slew Rate | 1100V/µs | |
Current - Supply | 7.5 mA | |
Current - Output / Channel | 31.7 mA | |
Voltage - Supply, Single/Dual (±) | ±4.5V ~ 18V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Tube: | 344 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 1,66582 € | 254,87 € |
| Unit Price without VAT: | 1,66582 € |
|---|---|
| Unit Price with VAT: | 1,98233 € |

