Comparator Standard (General Purpose) CMOS, Open-Collector, TTL 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HA9P4905-5

DigiKey Part Number
2156-HA9P4905-5-ND
Manufacturer
Harris Corporation
Manufacturer Product Number
HA9P4905-5
Description
IC COMPARATOR 4 GEN PUR 16SOIC
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Open-Collector, TTL 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harris Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
4
Output Type
CMOS, Open-Collector, TTL
Voltage - Supply, Single/Dual (±)
5V ~ 15V, ±2.5V ~ 7.5V
Voltage - Input Offset (Max)
7.5mV @ ±15V
Current - Input Bias (Max)
0.15µA @ ±15V
Current - Output (Typ)
50mA
Current - Quiescent (Max)
20mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
0°C ~ 75°C
Package / Case
16-SOIC (0.295", 7.50mm Width)
Mounting Type
Surface Mount
Supplier Device Package
16-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 987
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:987
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1517,36667 €260,50 €
Unit Price without VAT:17,36667 €
Unit Price with VAT:20,66634 €