
HA9P4905-5 | |
|---|---|
DigiKey Part Number | 2156-HA9P4905-5-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | HA9P4905-5 |
Description | IC COMPARATOR 4 GEN PUR 16SOIC |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | CMOS, Push-Pull | |
Voltage - Supply, Single/Dual (±) | 5V ~ 15V, ±2.5V ~ 7.5V | |
Voltage - Input Offset (Max) | 7.5mV @ ±15V | |
Current - Input Bias (Max) | 0.15µA @ ±15V | |
Current - Output (Typ) | 50mA | |
Current - Quiescent (Max) | 20mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 75°C | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC |
| Tube: | 101 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 17,36667 € | 260,50 € |
| Unit Price without VAT: | 17,36667 € |
|---|---|
| Unit Price with VAT: | 20,66634 € |

