
HA5025IB | |
|---|---|
DigiKey Part Number | 2156-HA5025IB-ND |
Manufacturer | Intersil |
Manufacturer Product Number | HA5025IB |
Description | IC OPAMP CFA 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
Category | Voltage - Input Offset 800 µV |
Mfr | Current - Supply 7.5mA |
Packaging Bulk | Current - Output / Channel 20 mA |
Part Status Active | Voltage - Supply Span (Min) 9 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C |
Slew Rate 350V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 28 MHz | Package / Case 14-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 125 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 4 µA |
| Bulk: | 21680 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 4,22400 € | 253,44 € |
| Unit Price without VAT: | 4,22400 € |
|---|---|
| Unit Price with VAT: | 5,02656 € |

