
HA5024IP | |
|---|---|
DigiKey Part Number | 2156-HA5024IP-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HA5024IP |
Description | VIDEO AMPLIFIER, 1 CHANNEL(S), 4 |
Customer Reference | |
Detailed Description | Video Amp 4 Current Feedback 20-PDIP |
Datasheet | Datasheet |
Category | Current - Supply 7.5 mA |
Manufacturer Harris Corporation | Current - Output / Channel 20 mA |
Packaging Bulk | Voltage - Supply, Single/Dual (±) ±4.5V ~ 18V |
Part Status Active | Mounting Type Through Hole |
Applications Current Feedback | Package / Case 20-DIP (0.300", 7.62mm) |
Number of Circuits 4 | Supplier Device Package 20-PDIP |
-3db Bandwidth 125 MHz | Base Product Number |
Slew Rate 350V/µs |
| Bulk: | 897 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 104 | 2,45625 € | 255,45 € |
| Unit Price without VAT: | 2,45625 € |
|---|---|
| Unit Price with VAT: | 2,92294 € |

