
HA5024IB | |
|---|---|
DigiKey Part Number | 2156-HA5024IB-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | HA5024IB |
Description | VIDEO AMPLIFIER |
Customer Reference | |
Detailed Description | Video Amp 4 Current Feedback 20-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Current Feedback | |
Output Type | - | |
Number of Circuits | 4 | |
-3db Bandwidth | 125 MHz | |
Slew Rate | 350V/µs | |
Current - Supply | 7.5 mA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply, Single/Dual (±) | ±4.5V ~ 18V | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC |
| Tube: | 379 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 5,37875 € | 258,18 € |
| Unit Price without VAT: | 5,37875 € |
|---|---|
| Unit Price with VAT: | 6,40071 € |

