
HA5023IP | |
|---|---|
DigiKey Part Number | 2156-HA5023IP-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | HA5023IP |
Description | VIDEO AMPLIFIER, 2 CHANNEL |
Customer Reference | |
Detailed Description | Video Amp 2 Current Feedback 8-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Current Feedback | |
Output Type | - | |
Number of Circuits | 2 | |
-3db Bandwidth | 125 MHz | |
Slew Rate | 350V/µs | |
Current - Supply | 7.5 mA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply, Single/Dual (±) | ±4.75V ~ 18V | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP |
| Tube: | 7600 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 94 | 2,74532 € | 258,06 € |
| Unit Price without VAT: | 2,74532 € |
|---|---|
| Unit Price with VAT: | 3,26693 € |

