
HA5022IB | |
|---|---|
DigiKey Part Number | 2156-HA5022IB-600026-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HA5022IB |
Description | VIDEO AMPLIFIER, 2 CHANNEL(S), 1 |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 475V/µs | |
Gain Bandwidth Product | 125 MHz | |
-3db Bandwidth | 65 MHz | |
Current - Input Bias | 6 µA | |
Voltage - Input Offset | 800 µV | |
Current - Supply | 7.5mA (x2 Channels) | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC |
| Bulk: | 231 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 186 | 1,38559 € | 257,72 € |
| Unit Price without VAT: | 1,38559 € |
|---|---|
| Unit Price with VAT: | 1,64885 € |

