
HA5022IB | |
|---|---|
DigiKey Part Number | 2156-HA5022IB-ND |
Manufacturer | Intersil |
Manufacturer Product Number | HA5022IB |
Description | IC OPAMP CFA 2 CIRCUIT 16SOIC |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit 16-SOIC |
Datasheet | Datasheet |
Category | Voltage - Input Offset 800 µV |
Mfr | Current - Supply 7.5mA (x2 Channels) |
Packaging Bulk | Current - Output / Channel 20 mA |
Part Status Active | Voltage - Supply Span (Min) 9 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Slew Rate 475V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 125 MHz | Package / Case 16-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 65 MHz | Supplier Device Package 16-SOIC |
Current - Input Bias 6 µA |
| Bulk: | 10844 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 186 | 1,36833 € | 254,51 € |
| Unit Price without VAT: | 1,36833 € |
|---|---|
| Unit Price with VAT: | 1,62831 € |

