
HA5013IP | |
|---|---|
DigiKey Part Number | 2156-HA5013IP-ND |
Manufacturer | Intersil |
Manufacturer Product Number | HA5013IP |
Description | TRIPLE, 125MHZ VIDEO AMPLIFIER |
Customer Reference | |
Detailed Description | Video Amp 3 Current Feedback 14-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Current Feedback | |
Output Type | - | |
Number of Circuits | 3 | |
-3db Bandwidth | 125 MHz | |
Slew Rate | 475V/µs | |
Current - Supply | 7.5 mA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply, Single/Dual (±) | 5V ~ 15V | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP |
| Bulk: | 919 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 1,42861 € | 257,15 € |
| Unit Price without VAT: | 1,42861 € |
|---|---|
| Unit Price with VAT: | 1,70005 € |

