
HA4600CPZ | |
|---|---|
DigiKey Part Number | 2156-HA4600CPZ-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | HA4600CPZ |
Description | BUFFER AMPLIFIER, BIPOLAR |
Customer Reference | |
Detailed Description | Video Amp 1 Buffer 8-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Buffer | |
Output Type | - | |
Number of Circuits | 1 | |
-3db Bandwidth | 480 MHz | |
Slew Rate | 1770V/µs | |
Current - Supply | 10.5 mA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply, Single/Dual (±) | ±4.5V ~ 5.5V | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP |
| Tube: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 108 | 2,40111 € | 259,32 € |
| Unit Price without VAT: | 2,40111 € |
|---|---|
| Unit Price with VAT: | 2,85732 € |

