
HA4600CB | |
|---|---|
DigiKey Part Number | 2156-HA4600CB-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | HA4600CB |
Description | BUFFER AMPLIFIER, BIPOLAR, PDSO8 |
Customer Reference | |
Detailed Description | Video Amp 1 Buffer 8-SOIC |
Datasheet | Datasheet |
Category | Slew Rate 1770V/µs |
Manufacturer Intersil | Current - Supply 10.5 mA |
Packaging Tube | Current - Output / Channel 20 mA |
Part Status Obsolete | Voltage - Supply, Single/Dual (±) ±4.5V ~ 5.5V |
Applications Buffer | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 480 MHz | Supplier Device Package 8-SOIC |
| Tube: | 3039 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 124 | 2,04823 € | 253,98 € |
| Unit Price without VAT: | 2,04823 € |
|---|---|
| Unit Price with VAT: | 2,43739 € |

