
HA457CN | |
|---|---|
DigiKey Part Number | 2156-HA457CN-ND |
Manufacturer | Intersil |
Manufacturer Product Number | HA457CN |
Description | CROSS POINT SWITCH, 8 CHANNEL |
Customer Reference | |
Detailed Description | Video Switch IC 1 Channel 44-MQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Video | |
Multiplexer/Demultiplexer Circuit | 8:8 | |
Switch Circuit | - | |
Number of Channels | 1 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 5.5V | |
-3db Bandwidth | 95MHz | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-QFP | |
Supplier Device Package | 44-MQFP (10x10) |
| Bulk: | 865 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 21,17917 € | 254,15 € |
| Unit Price without VAT: | 21,17917 € |
|---|---|
| Unit Price with VAT: | 25,20321 € |

