
HA456CM | |
|---|---|
DigiKey Part Number | 2156-HA456CM-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HA456CM |
Description | CROSS POINT SWITCH, 8 CHANNEL, |
Customer Reference | |
Detailed Description | Video Switch IC 1 Channel 44-PLCC (16.58x16.58) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Video | |
Multiplexer/Demultiplexer Circuit | 8:8 | |
Switch Circuit | - | |
Number of Channels | 1 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 5.5V | |
-3db Bandwidth | 120MHz | |
Features | Buffered | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLCC (16.58x16.58) | |
Base Product Number |
| Bulk: | 436 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 43,46000 € | 260,76 € |
| Unit Price without VAT: | 43,46000 € |
|---|---|
| Unit Price with VAT: | 51,71740 € |

