Video Switch IC 4 Channel 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HA4404CP

DigiKey Part Number
2156-HA4404CP-ND
Manufacturer
Harris Corporation
Manufacturer Product Number
HA4404CP
Description
4 X 1 VIDEO CROSSPOINT SWITCH W/
Customer Reference
Detailed Description
Video Switch IC 4 Channel 16-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harris Corporation
Series
-
Packaging
Bulk
Part Status
Active
Applications
Video
Multiplexer/Demultiplexer Circuit
4:1
Switch Circuit
4PST
Number of Channels
4
On-State Resistance (Max)
-
Voltage - Supply, Single (V+)
4.5V ~ 5.5V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
330MHz
Features
-
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 297
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:297
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1561,66096 €259,11 €
Unit Price without VAT:1,66096 €
Unit Price with VAT:1,97654 €