
HA4404BCP | |
|---|---|
DigiKey Part Number | 2156-HA4404BCP-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HA4404BCP |
Description | IC CROSSPOINT SWITCH 16-PDIP |
Customer Reference | |
Detailed Description | Crosspoint Switch 16-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Crosspoint Switch | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP |
| Bulk: | 1231 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 111 | 2,33225 € | 258,88 € |
| Unit Price without VAT: | 2,33225 € |
|---|---|
| Unit Price with VAT: | 2,77538 € |

