
HA4404ACP | |
|---|---|
DigiKey Part Number | 2156-HA4404ACP-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HA4404ACP |
Description | 4 X 1 VIDEO XPOINT SWITCH |
Customer Reference | |
Detailed Description | Video Switch IC 4 Channel 16-PDIP |
Datasheet | Datasheet |
Category | Number of Channels 4 |
Manufacturer Harris Corporation | Voltage - Supply, Single (V+) 4.5V ~ 5.5V |
Packaging Bulk | -3db Bandwidth 330MHz |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Applications Video | Mounting Type Through Hole |
Multiplexer/Demultiplexer Circuit 4:1 | Package / Case 16-DIP (0.300", 7.62mm) |
Switch Circuit 4PST | Supplier Device Package 16-PDIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 156 | 1,64032 € | 255,89 € |
| Unit Price without VAT: | 1,64032 € |
|---|---|
| Unit Price with VAT: | 1,95198 € |

