
HA4344BCP | |
|---|---|
DigiKey Part Number | 2156-HA4344BCP-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HA4344BCP |
Description | IC CROSSPOINT SW 1 X 4:1 16-PDIP |
Customer Reference | |
Detailed Description | Crosspoint Switch 1 x 4:1 16-PDIP |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Harris Corporation | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Type Crosspoint Switch | Package / Case 16-DIP (0.300", 7.62mm) |
Circuit 1 x 4:1 | Supplier Device Package 16-PDIP |
Independent Circuits 1 |
| Bulk: | 1329 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 142 | 1,80761 € | 256,68 € |
| Unit Price without VAT: | 1,80761 € |
|---|---|
| Unit Price with VAT: | 2,15106 € |

