
HA4344BCBZ | |
|---|---|
DigiKey Part Number | 2156-HA4344BCBZ-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | HA4344BCBZ |
Description | IC CROSSPOINT SWITCH 16-SOIC |
Customer Reference | |
Detailed Description | Crosspoint Switch 16-SOIC |
Datasheet | Datasheet |
Category | Type Crosspoint Switch |
Manufacturer Intersil | Applications Video |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-SOIC (0.154", 3.90mm Width) |
DigiKey Programmable Not Verified | Supplier Device Package 16-SOIC |
| Tube: | 474 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 59 | 4,29203 € | 253,23 € |
| Unit Price without VAT: | 4,29203 € |
|---|---|
| Unit Price with VAT: | 5,10752 € |

