
HA4344BCB | |
|---|---|
DigiKey Part Number | 2156-HA4344BCB-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | HA4344BCB |
Description | IC CROSSPOINT SWITCH 16-SOIC |
Customer Reference | |
Detailed Description | Crosspoint Switch 16-SOIC |
Datasheet | Datasheet |
Category | Type Crosspoint Switch |
Manufacturer Intersil | Applications Video |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-SOIC (0.154", 3.90mm Width) |
DigiKey Programmable Not Verified | Supplier Device Package 16-SOIC |
| Tube: | 960 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 79 | 3,22114 € | 254,47 € |
| Unit Price without VAT: | 3,22114 € |
|---|---|
| Unit Price with VAT: | 3,83316 € |

