
HA4314BCPZ | |
|---|---|
DigiKey Part Number | 2156-HA4314BCPZ-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | HA4314BCPZ |
Description | XPOINT SWITCH, 4 CH, BIPOLAR |
Customer Reference | |
Detailed Description | Video Switch IC 1 Channel 14-PDIP |
Datasheet | Datasheet |
Category | Voltage - Supply, Dual (V±) ±4.5V ~ 5.5V |
Manufacturer Intersil | -3db Bandwidth 400MHz |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Mounting Type Through Hole |
Applications Video | Package / Case 14-DIP (0.300", 7.62mm) |
Multiplexer/Demultiplexer Circuit 4:1 | Supplier Device Package 14-PDIP |
Number of Channels 1 |
| Tube: | 427 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 43 | 5,88977 € | 253,26 € |
| Unit Price without VAT: | 5,88977 € |
|---|---|
| Unit Price with VAT: | 7,00883 € |

