
HA4314BCP | |
|---|---|
DigiKey Part Number | 2156-HA4314BCP-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HA4314BCP |
Description | CROSS POINT SWITCH, 4 CHANNEL, |
Customer Reference | |
Detailed Description | Video Switch IC 1 Channel 14-PDIP |
Datasheet | Datasheet |
Category | Voltage - Supply, Dual (V±) ±4.5V ~ 5.5V |
Manufacturer Harris Corporation | -3db Bandwidth 400MHz |
Packaging Bulk | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Through Hole |
Applications Video | Package / Case 14-DIP (0.300", 7.62mm) |
Multiplexer/Demultiplexer Circuit 4:1 | Supplier Device Package 14-PDIP |
Number of Channels 1 | Base Product Number |
| Bulk: | 1238 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 136 | 1,87831 € | 255,45 € |
| Unit Price without VAT: | 1,87831 € |
|---|---|
| Unit Price with VAT: | 2,23519 € |

