
HA4314BCP | |
|---|---|
DigiKey Part Number | 2156-HA4314BCP-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | HA4314BCP |
Description | XPOINT SWITCH, 4 CH, BIPOLAR |
Customer Reference | |
Detailed Description | Video Switch IC 1 Channel 14-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Video | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Switch Circuit | - | |
Number of Channels | 1 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 5.5V | |
-3db Bandwidth | 400MHz | |
Features | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP |
| Tube: | 956 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 136 | 1,90191 € | 258,66 € |
| Unit Price without VAT: | 1,90191 € |
|---|---|
| Unit Price with VAT: | 2,26327 € |

