
HA4314BCA | |
|---|---|
DigiKey Part Number | 2156-HA4314BCA-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HA4314BCA |
Description | CROSS POINT SWITCH, 4 CHANNEL, |
Customer Reference | |
Detailed Description | Video Switch IC 1 Channel 16-QSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Video | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Switch Circuit | - | |
Number of Channels | 1 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 5.5V | |
-3db Bandwidth | 400MHz | |
Features | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Bulk: | 2472 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 44 | 5,84341 € | 257,11 € |
| Unit Price without VAT: | 5,84341 € |
|---|---|
| Unit Price with VAT: | 6,95366 € |

