
HA4244CB | |
|---|---|
DigiKey Part Number | 2156-HA4244CB-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HA4244CB |
Description | 480MHZ, 1X1 VIDEO XPOINT SWITCH |
Customer Reference | |
Detailed Description | Video Switch IC 8-SOIC Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Switch | |
Applications | Professional Video | |
Standards | - | |
Control Interface | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Bulk: | 969 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 466 | 0,55079 € | 256,67 € |
| Unit Price without VAT: | 0,55079 € |
|---|---|
| Unit Price with VAT: | 0,65544 € |

