
HA4201CB | |
|---|---|
DigiKey Part Number | 2156-HA4201CB-ND |
Manufacturer | Intersil |
Manufacturer Product Number | HA4201CB |
Description | IC CROSSPOINT SWITCH 8-SOIC |
Customer Reference | |
Detailed Description | Crosspoint Switch 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Crosspoint Switch | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Bulk: | 4789 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 356 | 0,72289 € | 257,35 € |
| Unit Price without VAT: | 0,72289 € |
|---|---|
| Unit Price with VAT: | 0,86024 € |

