
HA4-5320-8 | |
|---|---|
DigiKey Part Number | 2156-HA4-5320-8-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HA4-5320-8 |
Description | IC SAMPL/HOLD 1 CIRCUIT 20CLCC |
Customer Reference | |
Detailed Description | Sample and Hold Amplifier 1 Circuit 20-CLCC (8.89x8.89) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
Current - Supply | - | |
Voltage - Supply Span (Min) | 27 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-CLCC | |
Supplier Device Package | 20-CLCC (8.89x8.89) |
| Bulk: | 336 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 28,95111 € | 260,56 € |
| Unit Price without VAT: | 28,95111 € |
|---|---|
| Unit Price with VAT: | 34,45182 € |

