
HA4-5177/B | |
|---|---|
DigiKey Part Number | 2156-HA4-5177/B-ND |
Manufacturer | |
Manufacturer Product Number | HA4-5177/B |
Description | IC 20CLCC |
Customer Reference | |
Detailed Description | Amplifier Circuit 20-CLCC (8.89x8.89) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | - | |
Output Type | - | |
Slew Rate | - | |
Current - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-CLCC | |
Supplier Device Package | 20-CLCC (8.89x8.89) |
| Bulk: | 1590 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 172,26000 $ | 344,52 $ |
| Unit Price without VAT: | 172,26000 $ |
|---|---|
| Unit Price with VAT: | 204,98940 $ |

