
HA4-2420/883 | |
|---|---|
DigiKey Part Number | 2156-HA4-2420/883-600010-ND |
Manufacturer | Intersil |
Manufacturer Product Number | HA4-2420/883 |
Description | FAST SAMPLE AND HOLD |
Customer Reference | |
Detailed Description | Sample and Hold Amplifier 1 Circuit 20-CLCC (8.89x8.89) |
Datasheet | Datasheet |
Category | Voltage - Input Offset 6 µV |
Mfr | Current - Output / Channel 15 mA |
Packaging Bulk | Voltage - Supply Span (Min) 30 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 3.5V/µs | Package / Case 20-CLCC |
Current - Input Bias 400 nA | Supplier Device Package 20-CLCC (8.89x8.89) |
| Bulk: | 294 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 32,57625 € | 260,61 € |
| Unit Price without VAT: | 32,57625 € |
|---|---|
| Unit Price with VAT: | 38,76574 € |

