
HA2-5170-8 | |
|---|---|
DigiKey Part Number | 2156-HA2-5170-8-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HA2-5170-8 |
Description | IC OPAMP JFET 1 CIRCUIT TO99-8 |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit TO-99-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 8V/µs | |
Current - Input Bias | 20 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 1.9mA | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 44 V | |
Voltage - Supply Span (Max) | 44 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-99-8 Metal Can | |
Supplier Device Package | TO-99-8 |
| Bulk: | 884 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | 11,79000 € | 259,38 € |
| Unit Price without VAT: | 11,79000 € |
|---|---|
| Unit Price with VAT: | 14,03010 € |

