
HA2-5170-5 | |
|---|---|
DigiKey Part Number | 2156-HA2-5170-5-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HA2-5170-5 |
Description | IC OPAMP JFET 1 CIRCUIT TO99-8 |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit TO-99-8 |
Datasheet | Datasheet |
Category | Current - Supply 1.9mA |
Mfr | Current - Output / Channel 15 mA |
Packaging Bulk | Voltage - Supply Span (Min) 44 V |
Part Status Active | Voltage - Supply Span (Max) 44 V |
Amplifier Type | Operating Temperature 0°C ~ 75°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 8V/µs | Package / Case TO-99-8 Metal Can |
Current - Input Bias 20 pA | Supplier Device Package TO-99-8 |
Voltage - Input Offset 100 µV |
| Bulk: | 426 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 31 | 8,12516 € | 251,88 € |
| Unit Price without VAT: | 8,12516 € |
|---|---|
| Unit Price with VAT: | 9,66894 € |

