
HA2-5141-2 | |
|---|---|
DigiKey Part Number | 2156-HA2-5141-2-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HA2-5141-2 |
Description | IC POWER 1 CIRCUIT TO99-8 |
Customer Reference | |
Detailed Description | Power Amplifier 1 Circuit TO-99-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 24 kHz | |
Current - Input Bias | 45 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 100µA | |
Voltage - Supply Span (Min) | 35 V | |
Voltage - Supply Span (Max) | 35 V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-99-8 Metal Can | |
Supplier Device Package | TO-99-8 |
| Bulk: | 119 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 5,26938 € | 252,93 € |
| Unit Price without VAT: | 5,26938 € |
|---|---|
| Unit Price with VAT: | 6,27056 € |

