
HA2-5002-5 | |
|---|---|
DigiKey Part Number | 2156-HA2-5002-5-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | HA2-5002-5 |
Description | IC TO-99-8 |
Customer Reference | |
Detailed Description | 1 Element 1 Bit per Element Output TO-99-8 |
Datasheet | Datasheet |
Category | Number of Bits per Element 1 |
Manufacturer Intersil | Mounting Type Through Hole |
Series | Package / Case TO-99-8 Metal Can |
Packaging Bulk | Supplier Device Package TO-99-8 |
Part Status Obsolete | Base Product Number |
Number of Elements 1 |
| Bulk: | 1437 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 47,74800 € | 238,74 € |
| Unit Price without VAT: | 47,74800 € |
|---|---|
| Unit Price with VAT: | 56,82012 € |

