


HA17431FPAJ-E | |
|---|---|
DigiKey Part Number | 2156-HA17431FPAJ-E-ND |
Manufacturer | |
Manufacturer Product Number | HA17431FPAJ-E |
Description | IC REG LINEAR SHUNT REG |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed V ±1% 8-PSOP |
Datasheet | Datasheet |
Category | Tolerance ±1% |
Manufacturer Renesas Electronics Corporation | Temperature Coefficient 30ppm/°C |
Series | Current - Cathode 50 mA |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Reference Type Shunt | Package / Case 8-SOIC (0.173", 4.40mm Width) |
Output Type Fixed | Supplier Device Package 8-PSOP |
| Bulk: | 902 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 142 | 1,79331 € | 254,65 € |
| Unit Price without VAT: | 1,79331 € |
|---|---|
| Unit Price with VAT: | 2,13404 € |

