
HA1-5004/883 | |
|---|---|
DigiKey Part Number | 2156-HA1-5004/883-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HA1-5004/883 |
Description | IC OPAMP CFA 1 CIRCUIT 14CERDIP |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 14-CERDIP |
Datasheet | Datasheet |
Category | Current - Output / Channel 90 mA |
Mfr | Voltage - Supply Span (Min) 24 V |
Packaging Bulk | Voltage - Supply Span (Max) 30 V |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Amplifier Type | Mounting Type Through Hole |
Number of Circuits 1 | Package / Case 14-CDIP (0.300", 7.62mm) |
Current - Input Bias 5 µA | Supplier Device Package 14-CERDIP |
Voltage - Input Offset 2.5 mV |
| Bulk: | 383 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 14,02333 € | 252,42 € |
| Unit Price without VAT: | 14,02333 € |
|---|---|
| Unit Price with VAT: | 16,68776 € |

