
H5N2521FN-E#T2 | |
|---|---|
DigiKey Part Number | 2156-H5N2521FN-E#T2-ND |
Manufacturer | |
Manufacturer Product Number | H5N2521FN-E#T2 |
Description | POWER FIELD-EFFECT TRANSISTOR |
Customer Reference | |
Detailed Description | N-Channel 250 V 3A (Ta) 20W (Ta) Through Hole TO-220FN |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 5.3 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 160 pF @ 25 V |
FET Type | Power Dissipation (Max) 20W (Ta) |
Technology | Operating Temperature 150°C |
Drain to Source Voltage (Vdss) 250 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220FN |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2.2Ohm @ 1.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 194 | 1,31732 € | 255,56 € |
| Unit Price without VAT: | 1,31732 € |
|---|---|
| Unit Price with VAT: | 1,56761 € |

