
H5N2305P-E | |
|---|---|
DigiKey Part Number | 2156-H5N2305P-E-ND |
Manufacturer | |
Manufacturer Product Number | H5N2305P-E |
Description | POWER FIELD-EFFECT TRANSISTOR |
Customer Reference | |
Detailed Description | N-Channel 230 V 35A (Ta) 60W (Tc) Through Hole TO-3PFM |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 700mOhm @ 6A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 1mA |
Packaging Bulk | Gate Charge (Qg) (Max) @ Vgs 105 nC @ 10 V |
Part Status Active | Vgs (Max) ±30V |
FET Type | Power Dissipation (Max) 60W (Tc) |
Technology | Operating Temperature 150°C |
Drain to Source Voltage (Vdss) 230 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-3PFM |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 7,02028 € | 252,73 € |
| Unit Price without VAT: | 7,02028 € |
|---|---|
| Unit Price with VAT: | 8,35413 € |

