
H11L3VM | |
|---|---|
DigiKey Part Number | 2156-H11L3VM-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | H11L3VM |
Description | OPTOISO 4.17KV OPEN COLL 6-DIP |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 1MHz Open Collector 4170Vrms 1 Channel CMTI 6-DIP |
Datasheet | Datasheet |
Category | Data Rate 1MHz |
Manufacturer Fairchild Semiconductor | Propagation Delay tpLH / tpHL (Max) 4µs, 4µs |
Packaging Bulk | Rise / Fall Time (Typ) 100ns, 100ns |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 1 | Current - DC Forward (If) (Max) 30mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 3V ~ 15V |
Voltage - Isolation 4170Vrms | Operating Temperature -40°C ~ 85°C |
Input Type DC | Mounting Type Through Hole |
Output Type Open Collector | Package / Case 6-DIP (0.300", 7.62mm) |
Current - Output / Channel 50 mA | Supplier Device Package 6-DIP |
| Bulk: | 250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,02804 € | 257,01 € |
| Unit Price without VAT: | 1,02804 € |
|---|---|
| Unit Price with VAT: | 1,22337 € |

