
H11G3SR2M | |
|---|---|
DigiKey Part Number | 2156-H11G3SR2M-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | H11G3SR2M |
Description | OPTOISO 7.5KV DARL W/BASE 6-SMD |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 7500Vpk 1 Channel 6-SMD |
Datasheet | Datasheet |
Category | Output Type Darlington with Base |
Manufacturer Fairchild Semiconductor | Voltage - Output (Max) 55V |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 1.3V |
Part Status Obsolete | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Vce Saturation (Max) 1.2V |
Voltage - Isolation 7500Vpk | Operating Temperature -40°C ~ 100°C |
Current Transfer Ratio (Min) 200% @ 1mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 5µs, 100µs | Package / Case 6-SMD, Gull Wing |
Input Type DC | Supplier Device Package 6-SMD |
| Bulk: | 1830 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 505 | 0,50145 € | 253,23 € |
| Unit Price without VAT: | 0,50145 € |
|---|---|
| Unit Price with VAT: | 0,59673 € |

