
H11D3 | |
|---|---|
DigiKey Part Number | 2156-H11D3-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | H11D3 |
Description | OPTOISO 5.3KV TRANS W/BASE 6-DIP |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Category | Output Type Transistor with Base |
Manufacturer Fairchild Semiconductor | Voltage - Output (Max) 200V |
Packaging Tube | Current - Output / Channel 100mA |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.1V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5300Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 20% @ 10mA | Operating Temperature -55°C ~ 100°C |
Turn On / Turn Off Time (Typ) 2.5µs, 5.5µs | Mounting Type Through Hole |
Rise / Fall Time (Typ) 5µs, 6µs | Package / Case 6-DIP (0.300", 7.62mm) |
Input Type DC | Supplier Device Package 6-DIP |
| Tube: | 1659 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.137 | 0,22274 € | 253,26 € |
| Unit Price without VAT: | 0,22274 € |
|---|---|
| Unit Price with VAT: | 0,26506 € |

