
H11AG1SM | |
|---|---|
DigiKey Part Number | 2156-H11AG1SM-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | H11AG1SM |
Description | OPTOISO 4.17KV TRANS W/BASE 6SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 4170Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | H11AG1SM Models |
Category | Voltage - Output (Max) 30V |
Manufacturer Fairchild Semiconductor | Current - Output / Channel 50mA |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 1.25V |
Part Status Obsolete | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 4170Vrms | Operating Temperature -40°C ~ 100°C |
Current Transfer Ratio (Min) 100% @ 1mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 5µs, 5µs | Package / Case 6-SMD, Gull Wing |
Input Type DC | Supplier Device Package 6-SMD |
Output Type Transistor with Base |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 290 | 0,87541 € | 253,87 € |
| Unit Price without VAT: | 0,87541 € |
|---|---|
| Unit Price with VAT: | 1,04174 € |

