
H11AA2 | |
|---|---|
DigiKey Part Number | 2156-H11AA2-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | H11AA2 |
Description | OPTOISO 5KV TRANS W/BASE 6-DIP |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Category | Output Type Transistor with Base |
Manufacturer Fairchild Semiconductor | Voltage - Output (Max) 80V |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Obsolete | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 10% @ 10mA | Mounting Type Through Hole |
Turn On / Turn Off Time (Typ) 10µs, 10µs (Max) | Package / Case 6-DIP (0.300", 7.62mm) |
Rise / Fall Time (Typ) 10µs, 10µs (Max) | Supplier Device Package 6-DIP |
Input Type AC, DC |
| Tube: | 4973 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 757 | 0,34268 € | 259,41 € |
| Unit Price without VAT: | 0,34268 € |
|---|---|
| Unit Price with VAT: | 0,40779 € |

