
GY4102ACDA | |
|---|---|
DigiKey Part Number | 2156-GY4102ACDA-ND |
Manufacturer | Gennum |
Manufacturer Product Number | GY4102ACDA |
Description | IC SWITCH SPDT X 1 500KOHM 8DIP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 8-PDIP |
Datasheet | Datasheet |
Category | Voltage - Supply, Single (V+) 4.5V ~ 5.5V |
Manufacturer Gennum | -3db Bandwidth 100MHz |
Packaging Bulk | Crosstalk -80dB @ 10MHz |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Switch Circuit SPDT | Mounting Type Through Hole |
Multiplexer/Demultiplexer Circuit 2:1 | Package / Case 8-DIP |
Number of Circuits 1 | Supplier Device Package 8-PDIP |
| Bulk: | 2266 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 7,00306 € | 252,11 € |
| Unit Price without VAT: | 7,00306 € |
|---|---|
| Unit Price with VAT: | 8,33364 € |

