
GX434--CDB | |
|---|---|
DigiKey Part Number | 2156-GX434--CDB-ND |
Manufacturer | Gennum |
Manufacturer Product Number | GX434--CDB |
Description | VIDEO MULTIPLEXER |
Customer Reference | |
Detailed Description | Video Switch IC 1 Channel 14-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gennum | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Video | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Switch Circuit | 4PST | |
Number of Channels | 1 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | ±7V ~ 13.2V | |
-3db Bandwidth | 120MHz | |
Features | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | 14-DIP | |
Supplier Device Package | 14-PDIP |
| Bulk: | 129 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | 6,17905 € | 259,52 € |
| Unit Price without VAT: | 6,17905 € |
|---|---|
| Unit Price with VAT: | 7,35307 € |

