Video Switch IC 1 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GX4314LCKB

DigiKey Part Number
2156-GX4314LCKB-ND
Manufacturer
Gennum
Manufacturer Product Number
GX4314LCKB
Description
VIDEO MULTIPLEXER
Customer Reference
Detailed Description
Video Switch IC 1 Channel 14-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Channels
1
Manufacturer
Gennum
Voltage - Supply, Dual (V±)
±4.5V ~ 11V
Packaging
Bulk
-3db Bandwidth
200MHz
Part Status
Active
Operating Temperature
0°C ~ 70°C (TA)
Applications
Video
Package / Case
14-SOIC
Multiplexer/Demultiplexer Circuit
4:1
Supplier Device Package
14-SOIC
Switch Circuit
4PST
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.066
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:2066
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
328,03156 €257,01 €
Unit Price without VAT:8,03156 €
Unit Price with VAT:9,55756 €