
GX4201-CKA | |
|---|---|
DigiKey Part Number | 2156-GX4201-CKA-ND |
Manufacturer | Gennum |
Manufacturer Product Number | GX4201-CKA |
Description | IC CROSSPOINT SWITCH 1 X 1:1 |
Customer Reference | |
Detailed Description | Crosspoint Switch 1 x 1:1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gennum | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Crosspoint Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 12mA, 80µA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | - |
| Bulk: | 37266 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 170 | 1,51465 € | 257,49 € |
| Unit Price without VAT: | 1,51465 € |
|---|---|
| Unit Price with VAT: | 1,80243 € |

